Fairview Microwave FMANRBD1020

136-174 Mhz Rubber Duck Antenna, 1.8 Dbi Gain, Sma Female Connector, Vertical Polarization
$ 13.92
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMANRBD1020 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMANRBD1020, die von den Distributoren bereitgestellt werden.

136-174 MHZ RUBBER DUCK ANTENNA, 1.8 DBI GAIN, SMA FEMALE CONNECTOR, VERTICAL POLARIZATION
Mobile Station Antenna, 136MHz Min, 174MHz Max, 1.8dB Gain
ANTENNA SMA JACK 136 MHZ-174 MHZ
Fairview Microwave’s FMANRBD1020 is a vertically polarized rubber duck antenna that ships anywhere internationally or domestically on the same business day as ordered. This rubber duck antenna’s compact size makes it ideal for cases where omnidirectional coverage and portability are desired. Our omnidirectional antenna has an SMA female connector. This single-band antenna can operate at frequencies ranging from 136 to 174 MHz.Our single-band omnidirectional antenna has a nominal gain of1.8 dBi. This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 1.5:1. The FMANRBD1020 antenna comes with a black TPE radome, which provides a protective cover without affecting the performance of the antenna system. This rubber duck antenna has an overall length of 6.6 inches, a width of 0.5 inches and a weight of 0.02 lbs.The FMANRBD1020 rubber duck antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 50 Watts. Our omnidirectional antenna can withstand temperatures ranging from -40 to 80 deg C. This single-band antenna is used for PtP or PtMP applications, Trunking for two-way radio comms, VHF applications, Public Safety / Emergency services and Marine / Rail road communicatio applications. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal rubber duck antenna for your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC