Fairview Microwave FMANRBD1007

2.15 Dbi, Uhf Rubber Duck Antenna, 400-520 Mhz, I-com Connector, Vertical Polarization
$ 11.804
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMANRBD1007 herunter.

Fairview Microwave

Datasheet4 SeitenVor 2 Jahren

Newark

Lieferkette

Introduction Date2023-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMANRBD1007, die von den Distributoren bereitgestellt werden.

2.15 DBI, UHF RUBBER DUCK ANTENNA, 400-520 MHZ, I-COM CONNECTOR, VERTICAL POLARIZATION
Base Station/Broadcast Transmission Antenna, 412MHz Min, 520MHz Max, 2.15dB Gain, 360deg 3dB Beamwidth
ANTENNA I-COM412 MHZ-520 MHZ
Fairview Microwave’s FMANRBD1007 is a UHF vertically polarized rubber duck antenna that ships anywhere internationally or domestically on the same business day as ordered. This rubber duck antenna’s compact size makes it ideal for cases where omnidirectional coverage and portability are desired. Our omnidirectional antenna has an I-COM connector. This single-band antenna can operate at frequencies ranging from 412 to 520 MHz.Our single-band omnidirectional antenna has a nominal gain of2.15 dBi. This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 3:1. This rubber duck antenna has an overall length of 6.3 inches, a width of 0.5 inches and a weight of 2.16 lbs.The FMANRBD1007 rubber duck antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 20 Watts. This vertically polarized antenna has a vertical beam width of 80 degrees and a horizontal beam width of 360 degrees at 3 dB. Our omnidirectional antenna can withstand temperatures ranging from -40 to 60 deg C. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal rubber duck antenna for your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC