Fairview Microwave FMANOM1051

Omnidirectional Antenna with N Female, Vertical Polarization, 1 Port, 1.5 VSWR
$ 210.903
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMANOM1051 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2022-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMANOM1051, die von den Distributoren bereitgestellt werden.

Omnidirectional Antenna with N Female, Vertical Polarization, 1 Port, 1.5 VSWR
Base Station/Broadcast Transmission Antenna, 423MHz Min, 443MHz Max, 8dB Gain
ANTENNA OMNI 433 MHZ 6 DBI N FEMALE
ANTENNA TYPE N JACK 423 MHZ-443
Fairview Microwave’s FMANOM1051 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FMANOM1051 with a band type is a omni directional omni series antenna.With an impedance of 50 Ohms and max input power of 100 Watts, the FMANOM1051 omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FMANOM1051 omni designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 80° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 423 MHz-443 MHz, N Type female omni directional omni connector antennas. Built to broadcast cellular LTE signals the band omni omni directional antenna polarity connector, N type female connector.Fairview’s FMANOM1051 has a Radome made of fiberglass and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with female connector and fiberglass radome, makes installation effortless.This rugged, Type N connector has an overall length of 2.5in,a width of 1.2in, and weighs 6.6lbs. Use our on-line ordering system to purchase your FMANOM1051 omni omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC