Fairview Microwave FMANLP1014

Directional Log Periodic Antenna, 698-6, 000 Mhz, 11 Dbi Max Gain N Type Female, Abs Radome, Vertical
$ 248.343
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMANLP1014 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2022-06-28

Beschreibungen

Beschreibungen von Fairview Microwave FMANLP1014, die von den Distributoren bereitgestellt werden.

DIRECTIONAL LOG PERIODIC ANTENNA, 698-6,000 MHZ, 11 DBI MAX GAIN N TYPE FEMALE, ABS RADOME, VERTICAL
698-6000 MHZ, 10 TO 11 DBI GAIN, LOG PERIODIC, TYPE N FEMALE, LOW PIM
Directional Log Periodic Antenna
ANTENNA TYPE N JACK 698 MHZ-6 GH
Fairview Microwave’s FMANLP1014 is a vertically polarized log periodic antenna that ships anywhere internationally or domestically on the same business day as ordered. This log periodic antenna supports wider frequency bandwidths and is well-suited for long-distance directional communication. Our directional antenna has 1 a type N female connector and a 7.87-inch long RG58U cable. This multi-band antenna can operate at frequencies ranging from 698 to 960 MHz with 10 dBi gain and 1,710 to 2,700 MHz with 11 dBi gain, 3,300 to 6,000 MHz with 11 dBi gain.This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 2:1. The FMANLP1014 antenna comes with a wh ABS radome, which provides a protective cover without affecting the performance of the antenna system. This log periodic antenna has an overall length of 17.5 inches, a width of 8.26 inches and a weight of 1.85 lbs.The FMANLP1014 log periodic antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 100 Watts. Our directional antenna can withstand temperatures ranging from -40 to 60 deg C. The log periodic antenna has a minimum gain of 10 dBi and maximum gain of 11 dBi. This multi-band antenna is used for Point-to-point, LPWAN, LoRA, LTE-M, NB-IoT, IoT, CBRS, M2M applications//5G / 4G LTE B1 to B10, B12 to B20, B23, B22, B24, B25 and B28 / 3G / GSM / A applications. Additional dimensions and specifications for this multi-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of directional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal log periodic antenna for your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC