Fairview Microwave FMANFP1025

902 to 928 Mhz, Rfid Flat Panel Antenna, 5 Dbi Gain Rp Tnc Male, Eva Radome, Rh
$ 216.125
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMANFP1025 herunter.

Fairview Microwave

Datasheet4 SeitenVor 3 Jahren

Newark

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMANFP1025, die von den Distributoren bereitgestellt werden.

902 TO 928 MHZ, RFID FLAT PANEL ANTENNA, 5 DBI GAIN RP TNC MALE, EVA RADOME, RH
Base Station/Broadcast Transmission Antenna, 902MHz Min, 928MHz Max, 5dB Gain, 45deg 3dB Beamwidth
RFID ANTENNA 902MHZ 2M CABLE
Fairview Microwave’s FMANFP1025 is a RFID RHCP polarized flat panel antenna that ships anywhere internationally or domestically on the same business day as ordered. The lightweight construction of this flat panel antenna provides consistent connectivity without the added weight or complicated setup. Our directional antenna has a TNC male connector and a RG316 cable. This single-band antenna can operate at frequencies ranging from 902 to 928 MHz.Our single-band directional antenna has a nominal gain of5 dBi. This RHCP polarized RFID antenna from Fairview Microwave has a maximum input VSWR of 1.5:1. The FMANFP1025 antenna comes with a black EVA radome, which provides a protective cover without affecting the performance of the antenna system. This flat panel antenna has an overall length of 20 inches, a width of 13.7 inches and a weight of 0.5 lbs. Our antenna is well suited for radio frequency identification tag reading applications.The FMANFP1025 flat panel antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 20 Watts. This RHCP polarized antenna has a vertical beam width of 30 degrees and a horizontal beam width of 45 degrees at 3 dB. Our directional antenna can withstand temperatures ranging from -20 to 65 deg C. This single-band antenna is used for Radio Frequency Identification, Inventory Management, Access Control, Data Collection, Asset Tracking and Livestock Management applications. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of directional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal flat panel antenna for your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC