Fairview Microwave FMANED1006

Antenna 2 Folded Dipole 7.6 Dbi Gain 1/4 Wave 380-470 Mhz N Female
$ 1,175.374
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMANED1006 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2022-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMANED1006, die von den Distributoren bereitgestellt werden.

ANTENNA 2 FOLDED DIPOLE 7.6 DBI GAIN 1/4 WAVE 380-470 MHZ N FEMALE
Parabolic Antenna, 380MHz Min, 470MHz Max, 7dB Gain
ANTENNA TYPE N JACK 380 MHZ-470
The exposed dipole two element antenna FMANED1006 from Fairview Microwave is a high-performance RF component operates from 380 to 470 MHz for UHF applications like boosting radar, GPR/WPR, FM Radio, TV broadcasts, public safety, LMR / PMR and aviation where directivity and coverage are very important. The FMANED1006 from Fairview Microwave Antennas is a high-performance, two element exposed folded dipole antenna specifically designed to aesthetically pleasing design. The Fairview Microwave Antennas FMANED1006 has 7 dBi / 4.85 dBd of high gain which is ideal for these applications.The FMANED1006 exposed dipole antennas are robust, outdoor, weatherproof, and high velocity wind sustainable antennas made up of high-grade aluminum alloys for longevity and resistant to corrosion. These dipole antennas are side mounted ½ wave spacing from the mast, has a pigtail terminated with 1 Type N female connector. This premium quality 2-bay dipole antenna has bidirectional pattern with 100W maximum power handling capability. The folded exposed dipole FMANED1006 has 35 vertical beamwidth. This antenna has Vertical polarization and the included mounting kit allows for very easy and quick time installations with less effort. These exposed dipoles are already tuned to be Half wavelength away from the mast and do not require any further field adjustments.The central support mast is precisely designed for easy dipole attachments which fit tightly for error free and quick installations and ease for transportation. FM’s 380 to 470 MHz two element half wave exposed folded dipole FMANED1006 antennas with 7 dBi/ 4.85 dBd max gain for UHF communication applications. This half wave folded exposed dipole antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Fairview Microwave products.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC