Fairview Microwave FMAM8007

17 Db Gain Block Amplifier Operating From 6 Ghz to 18 Ghz With And Sma Rohs Compliant: Yes
$ 1,761.3
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAM8007 herunter.

Newark

Datasheet5 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAM8007, die von den Distributoren bereitgestellt werden.

17 DB GAIN BLOCK AMPLIFIER OPERATING FROM 6 GHZ TO 18 GHZ WITH AND SMA ROHS COMPLIANT: YES
Wide Band Medium Power Amplifier
GAIN BLOCK AMP SMA 6GHZ-18GHZ 17
RF gain block amplifier FMAM8007 from Fairview is only one amp of a large number of radio frequency amplifiers specifically stocked to be highly available for rapid shipment. Fairview Microwave gain block amplifier is a connectorized gain block version manufactured with SMA connectors. Our SMA gain block amplifier design has a 17 dB gain.Fairview Microwave RF 17 dB gain block amplifier part number FMAM8007 is rated for power output of dBm. This radio frequency gain-block amplifier is built to be rated for a minimum frequency of 6 GHz and a maximum of 18 GHz. Additional RF specs on this 17 dB gain block amp from Fairview Microwave can be found on the RF gain blocks datasheet specifications PDF above.This 17 dB gain block amplifier is just part of more than one million RF, microwave and millimeter wave components in-stock. Our gain block RF amplifier is ready for same day purchasing and shipping worldwide. Fairview also stocks a big selection of other radio frequency amp products that ship same day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC