Fairview Microwave FMAM7005

Variable Gain Control Amplifier, 4 Ghz to 12 Ghz, Gaas Fet, 40 Db Gain, 20 Db V
$ 5,896.99
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAM7005 herunter.

Newark

Datasheet5 SeitenVor 5 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAM7005, die von den Distributoren bereitgestellt werden.

VARIABLE GAIN CONTROL AMPLIFIER, 4 GHZ TO 12 GHZ, GAAS FET, 40 DB GAIN, 20 DB V
VAR GAIN AMP SMA 4-12 GHZ
VARIABLE GAIN AMPLIFIER
The FMAM7005 is an RF amplifier with voltage variable gain control that covers a broadband frequency from 4 GHz to 12 GHz. The module provides a continuously variable gain control of 20 dB over the entire frequency band which gives the Designer increased dynamic range and the ability to set signal levels. The low control current (typically less than 10 mA) simplifies control driver requirements. The design incorporates the use of GaAs FET and MMIC fixed-gain modules to provide low noise figure and medium power output over the entire freqeuncy band. Typical performance for the 50 ohm design with 0V gain control includes 47 dB small signal gain, 3.5 dB noise figure, and +16.5 dBm output P1dB. DC Bias Voltage ranges from +12V to +15V with 360 mA current, and variable gain control voltage ranges from 0V for maximum gain to +5V for minimum gain. The rugged Mil Grade aluminum package supports SMA female connectors, has an operational temperature range of 0⁰C to +50⁰C, and is designed to meet a series of environmental conditions including Altitude, Vibration, Humidity, and Shock.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC