Fairview Microwave FMAM63023

62 dB Gain, 17 dBm P1dB, 0.01 GHz to 3.5 GHz, Broadband AC Low Noise Amplifier, Bench-Top
$ 6,536.785
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAM63023 herunter.

Newark

Datasheet6 SeitenVor 2 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAM63023, die von den Distributoren bereitgestellt werden.

62 dB Gain, 17 dBm P1dB, 0.01 GHz to 3.5 GHz, Broadband AC Low Noise Amplifier, Bench-Top
LOW NOISE AMPLIFIER
The FMAM63023 is an AC powered Bench-Top Low Noise Amplifier that operates across a broadband frequency range from 10 MHz to 3.5 GHz. This 50 Ohm highly linear design exhibits impressive typcial performance that includes 62 dB gain, 1.3 dB noise figure, +17 dBm P1dB, and +26 dBm output IP3. Maximum RF input power (CW) is -20 dBm. The rugged MIL Grade aluminium package is finished in gray paint and has SMA Female connectors at the RF input and output ports, and an indicator light on the front panel. The rear panel supports an IEC 320-C14 AC power socket (IEC 320-C13 plug required), a fuse compartment, an On/Off switch, and a dedicated package common ground connector. The module supports a wide operating AC voltage range from 110VAC to 220VAC with 60 mA supply current. Designed for high reliabiltiy, the package supports an integrated heatsink and cooling fan and is suitable for outdoor operation (moisture exposure dependent on temperaure and humidity conditions). The amplifier has an operational temperature range from -40°C to +85°C and meets a series of environmental test conditions including Altitude, Vibration, Humidity, and Shock.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC