Fairview Microwave FMAM1000

1.5 Db Nf Low Noise Amplifier, Operating From 1 Ghz to 2 Ghz With 35 Db Gain, 1
$ 1,338.114
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAM1000 herunter.

Newark

Datasheet4 SeitenVor 7 Jahren

Lieferkette

Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAM1000, die von den Distributoren bereitgestellt werden.

1.5 DB NF LOW NOISE AMPLIFIER, OPERATING FROM 1 GHZ TO 2 GHZ WITH 35 DB GAIN, 1
LOWNOISEAMP 1000MHZ-2GHZ P1DB SM
LOW NOISE AMPLIFIER
RF low noise amplifier FMAM1000 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 10 dBm. Our SMA medium power low noise amplifier design has a 35 dB minimum gain.Fairview RF medium power LNA amplifier part number FMAM1000 is rated with a Psat of 10 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 1 GHz and a maximum of 2 GHz. Additional specs on this medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above.Our medium power amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC