Fairview Microwave FMAD1663

High Temperature Adapter 2.92MM Male to 2.92MM Male Adapter MIL-STD-202, Method
$ 125.207
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1663 herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

Newark

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1663, die von den Distributoren bereitgestellt werden.

HIGH TEMPERATURE ADAPTER 2.92MM MALE TO 2.92MM MALE ADAPTER MIL-STD-202, METHOD
High Temperature Adapter 2.92mm Male to 2.92mm Male, 40GHz VSWR1.25, MIL STD 348B with Stainless Steel Body
ADAPT PLUG-PLUG 2.92MM SS 1.25 V
RF ADAPTER, 2.92MM PLUG-2.92MM PLUG; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The high temperature adapter 2.92mm adapter FMAD1663 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our 2.92mm to 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our high temperature adapter RF adapter has a dielectric withstanding voltage of 750 Vrms. This radio frequency adapter has a maximum insertion loss of 0.26 dB.This 2.92mm to 2.92mm adapter is constructed with male gender on side 1 and male gender on side 2. The 2.92mm male to 2.92mm male coaxial adapter from Fairview Microwave has a straight body style. This straight2.92mmadapter is an in-line RF adapter in a high temperature adapter design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1663 adapter has a length of 0.85 inches, a width of 0.31 inches, and a weight of 0.01 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm male to 2.92mm male radio frequency adapter has a stainless steel connector body with passivated body plating. The Fairview Microwave FMAD1663 coaxial RF adapter operates at temperatures ranging from -50 to 170 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s 2.92mm male to 2.92mm male adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC