Fairview Microwave FMAD1657

High Temperature Adapter 2.92MM Male to 1.85MM Male Adapter MIL-STD-202, Method
$ 255.595
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1657 herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

Newark

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1657, die von den Distributoren bereitgestellt werden.

HIGH TEMPERATURE ADAPTER 2.92MM MALE TO 1.85MM MALE ADAPTER MIL-STD-202, METHOD
ADAPT PLUG-PLUG 2.92MM SS 1.25 V
RF ADAPTER, 2.92MM PLUG-1.85MM PLUG; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:1.85mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.92mm to 1.85mm high temperature adapter adapter FMAD1657 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our 2.92mm to 1.85mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our high temperature adapter RF adapter has a dielectric withstanding voltage of 500 Vrms. This radio frequency adapter has a maximum insertion loss of 0.32 dB.This 2.92mm to 1.85mm adapter is constructed with male gender on side 1 and male gender on side 2. The 2.92mm male to 1.85mm male coaxial adapter from Fairview Microwave has a straight body style. This straight2.92mmadapter is an in-line RF adapter in a high temperature adapter design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1657 adapter has a length of 0.84 inches, a width of 0.31 inches, and a weight of 0.01 lbs.Our between series connection type RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm male to 1.85mm male radio frequency adapter has a stainless steel connector body with passivated body plating. The Fairview Microwave FMAD1657 coaxial RF adapter operates at temperatures ranging from -50 to 170 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s 2.92mm male to 1.85mm male adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm and 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC