Fairview Microwave FMAD1640

High Temperature Adapter 2.4MM Female to 2.4MM Female Adapter MIL-STD-202, Meth
$ 301.02
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1640 herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

Newark

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1640, die von den Distributoren bereitgestellt werden.

HIGH TEMPERATURE ADAPTER 2.4MM FEMALE TO 2.4MM FEMALE ADAPTER MIL-STD-202, METH
High Temperature Adapter 4 Hole Flange 2.4mm Female to 2.4mm Female, 50GHz VSWR1.2, MIL STD 348B with Stainless Steel Body
RF ADAPTER, 2.4MM JACK-2.4MM JACK; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The high temperature adapter 2.4mm adapter FMAD1640 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our 4 hole flange 2.4mm to 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our high temperature adapter RF adapter has a dielectric withstanding voltage of 500 Vrms. This radio frequency adapter has a maximum insertion loss of 0.29 dB.This 4 hole flange 2.4mm to 2.4mm adapter is constructed with female gender on side 1 and female gender on side 2. The 4 hole flange 2.4mm female to 2.4mm female coaxial adapter from Fairview Microwave has a straight body style. This straight2.4mmadapter is an in-line RF adapter in a high temperature adapter design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1640 adapter has a length of 0.73 inches, a width of 0.5 inches, and a weight of 0.01 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 50 GHz. This 2.4mm female to 2.4mm female radio frequency adapter has a stainless steel connector body with passivated body plating. The Fairview Microwave FMAD1640 coaxial RF adapter operates at temperatures ranging from -50 to 170 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s 2.4mm female to 2.4mm female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC