Fairview Microwave FMAD1625

Conn 2.92mm-2.4mm Adapter 0Hz to 40GHz 50Ohm ST F/F Gold Over Nickel
$ 172.6
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1625 herunter.

Fairview Microwave

Datasheet4 SeitenVor 2 Jahren

Newark

Bestandsverlauf

3-Monats-Trend:
+425%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1625, die von den Distributoren bereitgestellt werden.

Conn 2.92mm-2.4mm Adapter 0Hz to 40GHz 50Ohm ST F/F Gold Over Nickel
ENGINEERING GRADE 2.92MM FEMALE (JACK) TO 2.4MM FEMALE (JACK) ADAPTER WITH STAIN
ADAPT JACK-JACK 2.92MM SS 1.25 V
RF ADAPTER, 2.92MM JACK-2.4MM JACK; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.92mm to 2.4mm engineering grade adapter FMAD1625 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our Threaded 2.92mm to Threaded 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our engineering grade RF adapter has a dielectric withstanding voltage of 500 Vrms.This 2.92mm to 2.4mm adapter is constructed with female gender on side 1 and female gender on side 2. The 2.92mm female to 2.4mm female coaxial adapter from Fairview Microwave has a straight body style. This straight2.92mmadapter is an in-line RF adapter in a engineering grade design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The between series adapter has a maximum insertion loss of 0.316 dB. The FMAD1625 adapter has a length of 0.84 inches, a width of 0.31 inches, and a weight of 0.02 lbs.Our between series connection type RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm female to 2.4mm female radio frequency adapter has a stainless steel connector body with passivated body plating. The Fairview Microwave FMAD1625 coaxial RF adapter operates at temperatures ranging from -55 to 105 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s 2.92mm female to 2.4mm female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm and 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC