Fairview Microwave FMAD1602

Engineering Grade 1.85mm Male (Plug) to 1.85mm Male (Plug) Adapter with Stainless Steel Body
$ 198.697
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1602 herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

Newark

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-06-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1602, die von den Distributoren bereitgestellt werden.

Engineering Grade 1.85mm Male (Plug) to 1.85mm Male (Plug) Adapter with Stainless Steel Body
COAX ADAPT 1.85MM TO 1.85MM
ADAPT PLUG-PLUG 1.85MM SS
RF STRAIGHT ADAPTER
RF ADAPTER, 1.85MM PLUG-1.85MM PLUG; Convert From Coax Type:1.85mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:1.85mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The engineering grade 1.85mm adapter FMAD1602 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 1.85mm to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. Our 1.85mm to 1.85mm adapter is an engineering grade adapter designed for repeated use in a variety of applications without performance degradation. This coaxial adapter is manufactured to precise RF component specifications and has a typical VSWR of 1.35:1. Our engineering grade RF adapter has a dielectric withstanding voltage of 500 Vrms. This 1.85mm to 1.85mm engineering grade adapter is constructed with the male gender on side 1 and the male gender on side 2. The 1.85mm male to 1.85mm male coaxial adapter from Fairview Microwave has a straight body style. This 1.85mm to 1.85mm adapter is an in-line RF adapter in an engineering grade design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The between series adapter has a maximum insertion loss of 0.418 dB. The FMAD1602 adapter has a length of 0.97 inches, a width of 0.31 inches, and a weight of 0.008 lbs. Our between series RF adapter operates at a maximum frequency of 70 GHz. This 1.85mm male to 1.85mm male radio frequency adapter has a stainless steel connector body with passivated stainless steel body plating. The Fairview Microwave FMAD1602 coaxial RF adapter operates at temperatures ranging from -55 to 105 degrees C. Our engineering grade adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.85mm male to 1.85mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 70 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC