Fairview Microwave FMAD1600

RF Adapter, 45 Degree Angle TNC plug to TNC jack 18GHz VSWR1.2
$ 224.99
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1600 herunter.

Newark

Datasheet2 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1600, die von den Distributoren bereitgestellt werden.

RF Adapter, 45 Degree Angle TNC plug to TNC jack 18GHz VSWR1.2
ADAPT PLUG-JACK TNC 1.2 VSWR
COAX ADAPT TNC TO TNC
RF STRAIGHT ADAPTER
The TNC adapter FMAD1600 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our TNC to TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1.This TNC to TNC adapter is constructed with male gender on side 1 and female gender on side 2. The TNC male to TNC female coaxial adapter from Fairview Microwave has a 45 degree body style. The 45 degree RF adapter is ideal for routing RF/Microwave signals in tight spaces. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The in-series adapter has a maximum insertion loss of 0.297 dB. The FMAD1600 adapter has a length of 1.59 inches, a width of 0.56 inches, and a weight of 0.4 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 18 GHz. This TNC male to TNC female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1600 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s TNC male to TNC female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC