Fairview Microwave FMAD1331

1.85mm Female to N Female Adapter
$ 309.75
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1331 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1331, die von den Distributoren bereitgestellt werden.

1.85mm Female to N Female Adapter
ADAPT JACK-JACK 1.85MM 1.25 VSWR
RF ADAPTER, 1.85MM JACK-N JACK, 50 OHM; Convert From Coax Type:1.85mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 1.85mm to type N adapter FMAD1331 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 1.85mm to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 1.85mm to type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The 1.85mm female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1331 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.089 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave FMAD1331 coaxial RF adapter operates at temperatures ranging from -65 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.85mm female to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.85mm to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC