Fairview Microwave FMAD1310

MMCX Jack to MMCX Jack Bulkhead Mount Adapter
$ 98.99
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1310 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1310, die von den Distributoren bereitgestellt werden.

MMCX Jack to MMCX Jack Bulkhead Mount Adapter
COAX ADAPT MMCX TO MMCX
RF STRAIGHT ADAPTER
RF ADAPTER, MMCX JACK-MMCX JACK, 50 OHM; Convert From Coax Type:MMCX; Convert From Gender:Jack; Convert To Coax Type:MMCX; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The MMCX adapter FMAD1310 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our push-on MMCX to push-on bulkhead MMCX RF adapter comes with a 50 Ohm impedance. This MMCX to bulkhead MMCX adapter is constructed with the jack gender on side 1 and the jack gender on side 2. The MMCX jack to MMCX jack coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1310 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.05 lbs. The Fairview Microwave FMAD1310 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s MMCX jack to MMCX jack bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build MMCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC