Fairview Microwave FMAD1303

N Male to MCX Jack Adapter
$ 163.832
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1303 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Bestandsverlauf

3-Monats-Trend:
+950%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1303, die von den Distributoren bereitgestellt werden.

N Male to MCX Jack Adapter
ADAPT PLUG-JACK TYPE N
RF STRAIGHT ADAPTER
COAX ADAPT N TO MCX
RF ADAPTER, N PLUG-MCX JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:MCX; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The type N to MCX adapter FMAD1303 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to push-on MCX RF adapter comes with a 50 Ohm impedance. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This type N to MCX adapter is constructed with the male gender on side 1 and the jack gender on side 2. The type N male to MCX jack coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1303 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.05 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This type N male to MCX jack radio frequency adapter has a brass connector body. The Fairview Microwave FMAD1303 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to MCX jack adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to MCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC