Fairview Microwave FMAD1299

SSMA Female to N Female Adapter
$ 107.326
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1299 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1299, die von den Distributoren bereitgestellt werden.

SSMA Female to N Female Adapter
ADAPT JACK-JACK SSMA
RF STRAIGHT ADAPTER
RF ADAPTER, SSMA JACK-N JACK, 50 OHM; Convert From Coax Type:SSMA; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SSMA to type N adapter FMAD1299 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SSMA to threaded type N RF adapter comes with a 50 Ohm impedance. This SSMA to type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The SSMA female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1299 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.05 lbs. This SSMA female to type N female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave FMAD1299 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SSMA female to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SSMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC