Fairview Microwave FMAD1291

Precision TNC Male to 7mm Adapter
$ 967.41
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1291 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1291, die von den Distributoren bereitgestellt werden.

Precision TNC Male to 7mm Adapter
ADAPT PLUG-SEXLESS TNC
COAX ADAPT TNC TO 7MM
RF STRAIGHT ADAPTER
RF ADAPTER, TNC PLUG-7MM SEXLESS, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Plug; Convert To Coax Type:7mm Coaxial; Convert To Gender:-; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The TNC to 7mm precision adapter FMAD1291 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded TNC to threaded 7mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This TNC to 7mm precision adapter is constructed with the male gender on side 1 and the sexless gender on side 2. The TNC male to 7mm sexless coaxial adapter from Fairview Microwave has a straight body style. This TNC to 7mm adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1291 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.134 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This TNC male to 7mm sexless radio frequency adapter has a passivated stainless steel connector body. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC male to 7mm sexless adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC to 7mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC