Fairview Microwave FMAD1288

HN Female toC Male Adapter
$ 170.77
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1288 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1288, die von den Distributoren bereitgestellt werden.

HN Female toC Male Adapter
RF STRAIGHT ADAPTER
COAX ADAPT HN TO C
ADAPT JACK-PLUG HN
RF ADAPTER, HN JACK-C PLUG, 50 OHM; Convert From Coax Type:HN; Convert From Gender:Jack; Convert To Coax Type:C; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The HN to type C adapter FMAD1288 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded HN to bayonet type C RF adapter comes with a 50 Ohm impedance. This HN to type C adapter is constructed with the female gender on side 1 and the male gender on side 2. The HN female to type C male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1288 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.05 lbs. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s HN female to type C male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build HN to type C coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC