Fairview Microwave FMAD1282

SSMA Male to BNC Female Adapter
$ 144.664
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1282 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1282, die von den Distributoren bereitgestellt werden.

SSMA Male to BNC Female Adapter
COAX ADAPT BNC TO SSMA
ADAPT PLUG-JACK SSMA
RF STRAIGHT ADAPTER
RF ADAPTER, SSMA PLUG-BNC JACK, 50 OHM; Convert From Coax Type:SSMA; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SSMA to BNC adapter FMAD1282 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SSMA to bayonet BNC RF adapter comes with a 50 Ohm impedance. This SSMA to BNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The SSMA male to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1282 adapter has a length of 0.5 inches, a width of 0.5 inches, and a weight of 0.05 lbs. This SSMA male to BNC female radio frequency adapter has a brass connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SSMA male to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SSMA to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC