Fairview Microwave FMAD1250

2.4mm Male to 1.85mm Male Adapter with Passivated Stainless Steel Body
$ 452.04
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1250 herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1250, die von den Distributoren bereitgestellt werden.

2.4mm Male to 1.85mm Male Adapter with Passivated Stainless Steel Body
ADAPT PLUG-PLUG 2.4MM SS 1.3 VSW
RF ADAPTER, 2.4MM PLUG-1.85MM PLUG; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:1.85mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.4mm to 1.85mm adapter FMAD1250 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.4mm to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This radio frequency adapter has a maximum insertion loss of 0.35 dB. This 2.4mm to 1.85mm adapter is constructed with the male gender on side 1 and the male gender on side 2. The 2.4mm male to 1.85mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1250 adapter has a length of 0.79 inches, a width of 0.32 inches, and a weight of 11 lbs. Our between series RF adapter operates at a maximum frequency of 50 GHz. This 2.4mm male to 1.85mm male radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm male to 1.85mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm to 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC