Fairview Microwave FMAD1248

RF ADAPTER, 2.92mm JACK-2.92mm JACK; Con; Convert From Coax Type: 2.92mm Coaxial; Gender: Jack;
$ 130.38
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1248 herunter.

element14 APAC

Datasheet3 SeitenVor 5 Jahren

Bestandsverlauf

3-Monats-Trend:
+7.14%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-05-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1248, die von den Distributoren bereitgestellt werden.

RF ADAPTER, 2.92mm JACK-2.92mm JACK; Con; Convert From Coax Type:2.92mm Coaxial; Gender:Jack;
2.92mm Female to 2.92mm Female 4 Hole Flange Adapter with Passivated Stainless Steel Body
ADAPT JACK-JACK 2.92MM SS 1.25 V
The 2.92mm adapter FMAD1248 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded 4 hole flange mount 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.92mm to 4 hole flange mount 2.92mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.92mm female to 2.92mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1248 adapter has a length of 0.76 inches, a width of 0.5 inches, and a weight of 0.1 lbs. Our in-series RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm female to 2.92mm female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm female to 2.92mm female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC