Fairview Microwave FMAD1227

Miter RA 2.4mm Female to 2.92mm Female Adapter with Passivated Stainless Steel Body
$ 468.96
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1227 herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1227, die von den Distributoren bereitgestellt werden.

Miter RA 2.4mm Female to 2.92mm Female Adapter with Passivated Stainless Steel Body
ADAPT JACK-JACK 2.4MM SS 1.25 VS
RF ADAPTER, 2.4MM JACK-2.92MM JACK; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The 2.4mm to 2.92mm miter right angle adapter FMAD1227 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.4mm to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.4mm to 2.92mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.4mm female to 2.92mm female coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1227 adapter has a length of 0.62 inches, a width of 0.24 inches, and a weight of 0.05 lbs. Our between series miter right angle RF adapter operates at a maximum frequency of 40 GHz. This 2.4mm female to 2.92mm female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm female to 2.92mm female miter right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm to 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC