Fairview Microwave FMAD1195

Radius RA SMA Female to SMA Female Adapter with Gold Plated Stainless Steel Body
$ 109.41
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1195 herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1195, die von den Distributoren bereitgestellt werden.

Radius RA SMA Female to SMA Female Adapter with Gold Plated Stainless Steel Body
ADAPT JACK-JACK SMA SS 1.25 VSWR
RF ADAPTER, SMA JACK-SMA JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The SMA radius right angle adapter FMAD1195 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This SMA to SMA adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to SMA female coaxial adapter from Fairview Microwave has a radius right angle body style. This radius right angle SMA adapter is a 90 degree swept elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series radius right angle RF adapter operates at a maximum frequency of 18 GHz. This SMA female to SMA female radio frequency adapter has a stainless steel connector body with gold body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SMA female radius right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC