Fairview Microwave FMAD1171

Low Pim 7/16 Din Female To 4.3-10 Female Adapter 7/16 Din Female To 4.3-10 Female Adapter
$ 16.93
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1171 herunter.

Newark

Datasheet3 SeitenVor 7 Jahren

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1171, die von den Distributoren bereitgestellt werden.

Low Pim 7/16 Din Female To 4.3-10 Female Adapter 7/16 Din Female To 4.3-10 Female Adapter
ADAPT JACK-JACK 7/16 DIN 1.25 VS
RF ADAPTER, 7/16 DIN JACK-4.3/10 JACK; Convert From Coax Type:7/16 DIN; Convert From Gender:Jack; Convert To Coax Type:4.3/10; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 7/16 DIN to 4.3-10 low pim adapter FMAD1171 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 7/16 DIN to threaded 4.3-10 RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 7/16 DIN to 4.3-10 low pim adapter is constructed with the female gender on side 1 and the female gender on side 2. The 7/16 DIN female to 4.3-10 female coaxial adapter from Fairview Microwave has a straight body style. This 7/16 DIN to 4.3-10 adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 6 GHz. This 7/16 DIN female to 4.3-10 female radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1171 coaxial RF adapter operates at temperatures ranging from -55 to 120 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN female to 4.3-10 female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN to 4.3-10 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC