Fairview Microwave FMAD1157

Snap-On, Threaded 6GHz 50¦¸ PlugJack
$ 109.823
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1157 herunter.

element14 APAC

Datasheet3 SeitenVor 4 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1157, die von den Distributoren bereitgestellt werden.

Snap-On,Threaded 6GHz 50¦¸ PlugJack
SMA FEMALE (JACK) TO MCX PLUG ADAPTER
RF ADAPTER, SMA JACK-MCX PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:MCX; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to MCX adapter FMAD1157 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to push-on MCX RF adapter comes with a 50 Ohm impedance. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This SMA to MCX adapter is constructed with the female gender on side 1 and the plug gender on side 2. The SMA female to MCX plug coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1157 adapter has a length of 0.68 inches, a width of 0.25 inches, and a weight of 0.009 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to MCX plug adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to MCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC