Fairview Microwave FMAD1108

Slide-On BMA Plug to SMA Female Adapter Slide-on BMA plug to SMA female adapter
$ 201.756
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1108 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1108, die von den Distributoren bereitgestellt werden.

Slide-On BMA Plug to SMA Female Adapter Slide-on BMA plug to SMA female adapter
ADAPT PLUG-JACK BMA SS 1.15 VSWR
RF ADAPTER, BMA PLUG-SMA JACK, 50 OHM; Convert From Coax Type:BMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The BMA to SMA adapter FMAD1108 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our BMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This BMA to SMA adapter is constructed with the plug gender on side 1 and the female gender on side 2. The BMA plug to SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1108 adapter has a length of 0.54 inches, a width of 0.3 inches, and a weight of 0.009 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This BMA plug to SMA female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1108 coaxial RF adapter operates at temperatures ranging from -65 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BMA plug to SMA female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BMA to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC