Fairview Microwave FMAD1066

Precision F Male to F Male Adapter 75 ohm type F male to type F male adapter
$ 64.478
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1066 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1066, die von den Distributoren bereitgestellt werden.

Precision F Male to F Male Adapter 75 ohm type F male to type F male adapter
PRECISION F MALE (PLUG) TO F MALE (PLUG) ADAPTER, NICKEL PLATED BRASS BODY, 1.1
ADAPT PLUG-PLUG TYPE F 1.17 VSWR
RF ADAPTER, F PLUG-F PLUG, 75 OHM; Convert From Coax Type:F; Convert From Gender:Plug; Convert To Coax Type:F; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:75ohm; Connector Type:Intra Series Coaxial
The precision type F adapter FMAD1066 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type F to threaded type F RF adapter comes with a 75 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.17:1. This radio frequency adapter has a maximum insertion loss of 0.3 dB. This type F to type F precision adapter is constructed with the male gender on side 1 and the male gender on side 2. The type F male to type F male coaxial adapter from Fairview Microwave has a straight body style. This type F to type F adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1066 adapter has a length of 1.57 inches, a width of 0.44 inches, and a weight of 0.037 lbs. Our in-series RF adapter operates at a maximum frequency of 3 GHz. This type F male to type F male radio frequency adapter has a brass connector body with nickel body plating. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type F male to type F male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type F coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 3 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC