Fairview Microwave FMAD1055

Snap-On QMA Female to SMA Male Adapter Snap-on QMA female to SMA male adapter
$ 83.173
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1055 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1055, die von den Distributoren bereitgestellt werden.

Snap-On QMA Female to SMA Male Adapter Snap-on QMA female to SMA male adapter
ADAPT JACK-PLUG QMA 1.18 VSWR
COAX ADAPT QMA TO SMA
RF STRAIGHT ADAPTER
RF ADAPTER, QMA JACK-SMA PLUG, 50 OHM; Convert From Coax Type:QMA; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The QMA to SMA adapter FMAD1055 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our QMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.18:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This radio frequency adapter has a maximum insertion loss of 0.17 dB. This QMA to SMA adapter is constructed with the female gender on side 1 and the male gender on side 2. The QMA female to SMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1055 adapter has a length of 0.91 inches, a width of 0.31 inches, and a weight of 0.011 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This QMA female to SMA male radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave FMAD1055 coaxial RF adapter operates at temperatures ranging from 80 to -40 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s QMA female to SMA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build QMA to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC