Fairview Microwave FMAD1035

Low Pim N Female (jack) to 7/16 Din Male (plug) Adapter, High Temp
$ 142.365
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1035 herunter.

element14 APAC

Datasheet4 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
-4.17%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-12-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1035, die von den Distributoren bereitgestellt werden.

LOW PIM N FEMALE (JACK) TO 7/16 DIN MALE (PLUG) ADAPTER, HIGH TEMP
Threaded 8GHz 50¦¸ PlugJack
COAX ADAPT N TO 7/16 DIN
ADAPT JACK-PLUG TYPE N
RF STRAIGHT ADAPTER
RF ADAPTER, N JACK-7/16 DIN PLUG, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:7/16 DIN; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- 8
The type N to 7/16 DIN low pim adapter FMAD1035 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. Our low pim RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This type N to 7/16 DIN low pim adapter is constructed with the female gender on side 1 and the male gender on side 2. The type N female to 7/16 DIN male coaxial adapter from Fairview Microwave has a straight body style. This type N to 7/16 DIN adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1035 adapter has a length of 2.27 inches, a width of 1.25 inches, and a weight of 0.347 lbs. Our between series RF adapter operates at a maximum frequency of 8 GHz. The Fairview Microwave FMAD1035 coaxial RF adapter operates at temperatures ranging from -55 to 155 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to 7/16 DIN male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 8 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC