Fairview Microwave FMAD1023

Conn 3.5mm-2.4mm Adapter 0Hz to 34GHz 50Ohm ST F/M Gold
$ 412.81
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1023 herunter.

Newark

Datasheet3 SeitenVor 10 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1023, die von den Distributoren bereitgestellt werden.

Conn 3.5mm-2.4mm Adapter 0Hz to 34GHz 50Ohm ST F/M Gold
3.5MM FEMALE (JACK) TO 2.4MM MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BO
ADAPT JACK-PLUG 3.5MM SS 1.25 VS
RF ADAPTER, 3.5MM JACK-2.4MM PLUG; Convert From Coax Type:3.5mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 3.5mm to 2.4mm adapter FMAD1023 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 3.5mm to threaded 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 3.5mm to 2.4mm adapter is constructed with the female gender on side 1 and the male gender on side 2. The 3.5mm female to 2.4mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1023 adapter has a length of 0.73 inches, a width of 0.31 inches, and a weight of 0.011 lbs. Our between series RF adapter operates at a maximum frequency of 34 GHz. This 3.5mm female to 2.4mm male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1023 coaxial RF adapter operates at temperatures ranging from -55 to 150 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm female to 2.4mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm to 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 34 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC