Fairview Microwave FMAD1011

SMA Male to SMP Male Limited Detent Adapter SMA male to SMP male limited detent adapter
$ 109.108
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMAD1011 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMAD1011, die von den Distributoren bereitgestellt werden.

SMA Male to SMP Male Limited Detent Adapter SMA male to SMP male limited detent adapter
ADAPT PLUG-PLUG SMA SS 1.35 VSWR
RF ADAPTER, SMA PLUG-SMP PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to SMP adapter FMAD1011 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to push-on SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. Our RF adapter has a dielectric withstanding voltage of 500 Vrms. This SMA to SMP adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1011 adapter has a length of 0.94 inches, a width of 0.28 inches, and a weight of 0.017 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to SMP male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD1011 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMP male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC