Fairview Microwave FM9863B-20-CPRG

WR-284 Waveguide Standard Gain Horn Antenna Operating From 2.6 Ghz to 3.95 Ghz W
$ 3,024
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM9863B-20-CPRG herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2022-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM9863B-20-CPRG, die von den Distributoren bereitgestellt werden.

WR-284 WAVEGUIDE STANDARD GAIN HORN ANTENNA OPERATING FROM 2.6 GHZ TO 3.95 GHZ W
Horn Antenna, 2600MHz Min, 3950MHz Max, 20dB Gain
WG ANTENNA WR-284 2.6-3.95 GHZ
Waveguide horn antennas FM9863B-20-CPRG from Fairview Microwave is just one part in a large selection of our waveguide components. Fairview TAA Complaint waveguide horn antenna is manufactured with a WR-284 / R-32 / WG-10 waveguide size. Our WR-284 / R-32 / WG-10 waveguide horn antenna is constructed with a CPR-284G flange and built to precise RF wave waveguide horn antenna design specifications. Fairview Microwave’s WR-284 / R-32 / WG-10 waveguide antenna with CPR-284G flange from Fairview Microwave is a 20 dBi gain and in-stock now. Our WR-284 / R-32 / WG-10 , 20 dBi gain horn antenna has a minimum frequency of 2.6 (GHz) and a maximum frequency of 3.95 (GHz). This waveguide WR-284 / R-32 / WG-10 horn antenna is TAA complaint, which can be used for government and military purpose. FM9863B-20-CPRG horn antenna flange has EIA / IEC / UK designation WR-284 / R-32 / WG-10 respectively. This Antenna is ideal for measurement standard and calibration application. The Grooved design in CPR flange allows for tight pressurized fitting with no leaks. Additional specs on this Waveguide horn with WR-284 / R-32 / WG-10 can be found on the datasheet specifications above. This Waveguide antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number FM9863B-20-CPRG Wave guide horn antenna is ready for same day purchase and shipping worldwide. Fairview also stocks a wide array of other waveguide products that ship same-day from our Lewisville, TX United States warehouse for all your RF/microwave and millimeter wave waveguide component needs.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC