Fairview Microwave FM9859B-10

WR-137 Waveguide Standard Gain Horn Antenna With Flange, 10 Dbi Gain And 5.85 Ghz to 8.2 Ghz
$ 980.272
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM9859B-10 herunter.

Fairview Microwave

Datasheet3 SeitenVor 4 Jahren

Newark

Lieferkette

Introduction Date2022-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM9859B-10, die von den Distributoren bereitgestellt werden.

WR-137 WAVEGUIDE STANDARD GAIN HORN ANTENNA WITH FLANGE, 10 DBI GAIN AND 5.85 GHZ TO 8.2 GHZ
Horn Antenna, 5850MHz Min, 8200MHz Max, 10dB Gain
WG ANTENNA WR-137 5.85-8.2 GHZ
The Pro-series WR-137 FM9859B-10 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 10 dBi. The Fairview Microwave 10 dBi WR-137 horn antenna operates from 5.85 GHz to 8.2 GHz. This WR-137 standard gain horn has a CMR-137 type flange. The WR-137 FM9859B-10 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. The Pro-series gain horns are US made and TAA compliant. Fairview Microwave's WR-137 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Pro-series WR-137 standard gain horn antenna can ship the same day to anywhere in the world.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC