Fairview Microwave FM9857B-10

WR-102 Waveguide Standard Gain Horn Antenna With UG-1493/U Flange, 10 Dbi Gain
$ 1,133
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM9857B-10 herunter.

Newark

Datasheet3 SeitenVor 4 Jahren

Lieferkette

Introduction Date2021-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM9857B-10, die von den Distributoren bereitgestellt werden.

WR-102 WAVEGUIDE STANDARD GAIN HORN ANTENNA WITH UG-1493/U FLANGE, 10 DBI GAIN
Horn Antenna, 7000MHz Min, 11000MHz Max, 10dB Gain
WG ANTENNA WR-102 7-11 GHZ
The Pro-series WR-102 FM9857B-10 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 10 dBi. The Fairview Microwave 10 dBi WR-102 horn antenna operates from 7 GHz to 11 GHz. This WR-102 standard gain horn has a square type flange. The WR-102 FM9857B-10 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. The Pro-series gain horns are US made and TAA compliant. Fairview Microwave's WR-102 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Pro-series WR-102 standard gain horn antenna can ship the same day to anywhere in the world.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC