Beschreibungen von Fairview Microwave FM51YA1002, die von den Distributoren bereitgestellt werden.
Yagi Antenna, 2400MHz Min, 2500MHz Max, 12dB Gain, 45deg 3dB Beamwidth
Fairview Microwave’s FM51YA1002 is an directional 5G / LTE outdoor yagi vertical or horizontal antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51YA1002 with a band type and 12dBi gain nominal is a directional standard series antenna. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our Error-Error N Type female Connector, yagi antenna has a gain of 12dBi. With an impedance of 50 Ohms and max input power of 50 Watts, the FM51YA1002 standard yagi vertical or horizontal antenna is well suited for military communications, trunking, public safety, industrial communication, and amateur radio applications. The model FM51YA1002 standard designed for high reliability in extreme weather conditions can withstand winds up to 150 MPH and temperatures between -20° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 12dBi N Type female directional standard connector antennas. Designed for high-power applications, this dBi gain N type, female directional standard antenna transmits high-power signals with better coverage. Fairview’s FM51YA1002 has a Radome made of polymer in wh color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical or horizontal yagi antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight polymer radome. The included bracket, hardware along with threaded female connector and polymer radome, makes installation effortless. Part FM51YA1002 operating on the Error to Error cellular band, has a mounting pole diameter of 1.25in - 2in. This rugged, Type N connector has an overall length of 11.2in, width of 3in, and weighs 0.748lbs. Use our on-line ordering system to purchase your FM51YA1002 standard directional vertical or horizontal antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51YA1002 Radome Enclosed Yagi WiFi Antenna features high gain and a 45° beam-width. It is ideally suited for directional and multipoint IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. The unique design of this antenna allows it to be installed for either vertical or horizontal polarization. This WiFi antenna is enclosed within a UV-stable, UL flame rated radome for all-weather operation.The FM51YA1002 antenna is supplied with a 60 degree tilt and swivel mast mount kit.