Fairview Microwave FM51OM1036

8 Dbi Omni Antenna 698-960 Mhz N Type Connector |Fairview Microwave FM51OM1036
$ 311.07
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM51OM1036 herunter.

Newark

Datasheet0 SeitenVor 0 Jahren

Lieferkette

Introduction Date2021-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM51OM1036, die von den Distributoren bereitgestellt werden.

8 Dbi Omni Antenna 698-960 Mhz N Type Connector |Fairview Microwave FM51OM1036
Base Station/Broadcast Transmission Antenna, 698MHz Min, 960MHz Max, 8dB Gain
698-960MHZ 8 DBI OMNI ANTENNA, N FEMALE, PRO SERIE
Omni Antenna 698-960 MHz N TypeConnector
ANTENNA TYPE N JACK 698 MHZ-960
Fairview Microwave’s FM51OM1036 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1036 with a band type and 8dBi gain nominal is a omni directional proline series antenna. Use a single multi-band design proline omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 698 MHz-960 MHz N Type female Connector, omni antenna has a gain of 8dBi.With an impedance of 50 Ohms and max input power of 200 Watts, the FM51OM1036 proline omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1036 proline designed for high reliability in extreme weather conditions can withstand winds up to 124.27 MPH and temperatures between -40° - 70° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 698 MHz-960 MHz, 8dBi N Type female omni directional proline connector antennas. Built to broadcast cellular LTE signals the band proline omni directional antenna has a gain nominal of 8dBi gain and standard polarity threaded connector, N type female connector.Fairview’s FM51OM1036 has a Radome made of fiberglass in gray color and comes from an ISO 9001:2015 certified facility, that uses a rigorous Quality Management System (QMS). The proline omni directional 698 MHz to 960 MHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded female connector and fiberglass radome, makes installation effortless.Fairview's type N connectorized FM51OM1036 antenna with 200 Watts max input power comes with a F1 HPBW Vertical Elevation of Degrees, F2 HPBW Vertical Elevation of Degrees and a HPBW Horizontal Azimuth of Degrees. Part FM51OM1036 operating on the 698 MHz to 960 MHz cellular band, has a mounting pole diameter of 1.18in - 2.36in. This rugged, Type N connector has an overall length of 70.3in, width of 2.3in, and weighs 6.61lbs. Use our on-line ordering system to purchase your FM51OM1036 proline omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC