Fairview Microwave FM51OM1022

2.4 Ghz-900 Mhz 3 Dbi Omni Antenna - Nmo Connector |Fairview Microwave FM51OM1022
$ 134.158
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM51OM1022 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM51OM1022, die von den Distributoren bereitgestellt werden.

2.4 Ghz-900 Mhz 3 Dbi Omni Antenna - Nmo Connector |Fairview Microwave FM51OM1022
Base Station/Broadcast Transmission Antenna, 900MHz Min, 2500MHz Max, 3dB Gain, 360deg 3dB Beamwidth
ANTENNA NMO MOUNT900 MHZ-2.5 GHZ
This very compact mobile-mount dual band omni antenna is designed tooperate in 2.4 GHz or 900 MHz bands and provides broad coverage and 3 dBigain. The Dual-Band design of this antenna eliminates the need to purchasedifferent antennas for each frequency. In the 2.4 GHz ISM band, it is ideallysuited for ISM, IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®and other WLAN applications where omni-directional coverage and low visibilityare desired. In the 900 MHz band, this antenna is ideally suited for ISM, GSMand RFID applications as well as 900MHz wireless LAN and Cellular systems. This RF antenna is only 2.7” long and features an aesthetic black finish. It isdesigned with a standard TAD/NMO Motorola-type connection that allows forease of installation to similar TAD/NMO mounting systems. Because of its nearinvisible design this antenna is ideal for use on vehicles where vandal-resistanceand aesthetics are important.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC