Beschreibungen von Fairview Microwave FM51OM1013, die von den Distributoren bereitgestellt werden.
Base Station/Broadcast Transmission Antenna, 824MHz Min, 960MHz Max, 3dB Gain, 360deg 3dB Beamwidth
Fairview Microwave’s FM51OM1013 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1013 with a band type and 3dBi gain nominal is a omni directional standard series antenna. Use a single multi-band design standard omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 824 MHz-960 MHz N Type female Connector, omni antenna has a gain of 3dBi. With an impedance of 50 Ohms and max input power of 100 Watts, the FM51OM1013 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1013 standard designed for high reliability in extreme weather conditions can withstand winds up to 130 MPH and temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 824 MHz-960 MHz, 3dBi N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 3dBi gain and standard polarity threaded connector, N type female connector. Fairview’s FM51OM1013 has a Radome made of fiberglass in wh color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The standard omni directional 824 MHz to 960 MHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded female connector and fiberglass radome, makes installation effortless. Part FM51OM1013 operating on the 824 MHz to 960 MHz cellular band, has a mounting pole diameter of 1.2in - 2in. This rugged, Type N connector has an overall length of 12.3in,a width of 1.5in, and weighs 0.812lbs. Use our on-line ordering system to purchase your FM51OM1013 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51OM1013 is a high performance omnidirectional antenna designed for the 800 MHz / 900 MHz ISM band. It is ideally suited for multipoint, Non Line of Sight (NLOS) and mobile applications where high gain and wide coverage is desired. Typical applications include 900 MHz Wireless LAN, SCADA, Wireless Video Links, LPWAN/IoT/M2M, and 800 MHz as well as 900 MHz Cellular band applications. This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with the FM51OM1013 is a mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. This omni antenna’s construction features a rugged 1.3" diameter white high intensity fiberglass radome for durability and aesthetics. It is designed for all weather operation.