Beschreibungen von Fairview Microwave FM51OM1004, die von den Distributoren bereitgestellt werden.
Omni Antenna 2.4-2.5 GHz, 5.725-5.85 GHz, N Type Female Fiberglass Radome, 1.5:1 Max VSWR
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 5850MHz Max, 6dB Gain, 360deg 3dB Beamwidth
Fairview Microwave’s FM51OM1004 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. Use our single band 1 2.4 GHz to 2.5 GHz, 6 dBi gain, 1.5:1 VSWR max at F1; band 2 5.725 GHz to 5.85 GHz, 6 dBi gain, 1.5:1 VSWR max at F2, standard omni directional antenna for a wide array of telecommunication applications where wide coverage is desired. Use a single multi-band design standard omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 2.4 GHz-5.85 GHz N Type female Connector, omni antenna has a gain of 6dBi. With an impedance of 50 Ohms and max input power of 100 Watts, the FM51OM1004 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1004 standard designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 2.4 GHz-5.85 GHz, 6dBi N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 6dBi gain and standard polarity threaded connector, N type female connector. Fairview’s FM51OM1004 has a Radome made of fiberglass and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The standard omni directional 2.4 GHz to 5.85 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded female connector and fiberglass radome, makes installation effortless. Fairview's type N connectorized FM51OM1004 antenna with 100 Watts max input power comes with a F1 HPBW Vertical Elevation of 19° Degrees, F2 HPBW Vertical Elevation of 11° Degrees and a HPBW Horizontal Azimuth of 360° Degrees. Part FM51OM1004 operating on the 2.4 GHz to 5.85 GHz cellular band, has a mounting pole diameter of 1.2in - 2.4in. This rugged, Type N connector has an overall length of 32.8in,a width of 2.3in, and weighs 2.388lbs. Use our on-line ordering system to purchase your FM51OM1004 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51OM1004 is a professional high gain dual band omnidirectional base station Wi-Fi antenna designed and optimized for the 2.4 and 5.8GHz frequency. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. The FM51OM1004 construction features a heavy-duty fiberglass radome for durability and aesthetics. Designed to operate in the harshest of environments, the FM51OM1004 far exceeds other omnidirectional antennas. The included mounting system features twin heavy-duty mounting brackets and u-bolts for superior strength.