Fairview Microwave FM51LP1002

RF/Microwave Antenna, 2400MHz Min, 6500MHz Max, 8dB Gain, 80deg 3dB Beamwidth
$ 168.724
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM51LP1002 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM51LP1002, die von den Distributoren bereitgestellt werden.

RF/Microwave Antenna, 2400MHz Min, 6500MHz Max, 8dB Gain, 80deg 3dB Beamwidth
2.4 GHz to 5.8 GHz Ultra-Wideband 8 dBi Log periodic Antenna
TYPE N JACK 2.4 GHZ TO 5.8 GHZ U
Fairview Microwave’s FM51LP1002 is a directional 5G / LTE outdoor log periodic vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51LP1002 with a band type and 8dBi gain nominal is a directional standard series antenna. Use a single multi-band design standard directional log periodic vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our Error-Error N Type female Connector, log periodic antenna has a gain of 8dBi. With an impedance of 50 Ohms and max input power of 50 Watts, the FM51LP1002 standard log periodic vertical antenna is well suited for long distance directional communication. The model FM51LP1002 standard designed for high reliability in extreme weather conditions can withstand winds up to MPH and temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on Error-Error, 8dBi N Type female directional standard connector antennas. Built to boost cellular LTE signals the band standard directional antenna has a gain nominal of 8dBi gain and standard polarity threaded connector, N type female connector. Fairview’s FM51LP1002 has a Radome made of fiberglass in wh color and comes from an ISO 9001:2015 certified facility, that uses a rigorous Quality Management System (QMS). The standard directional Error to Error band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical log periodic antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded female connector and fiberglass radome, makes installation effortless. Fairview's type N connectorized FM51LP1002 antenna with 50 Watts max input power comes with a F1 HPBW Vertical Elevation of 60° Degrees, F2 HPBW Vertical Elevation of Degrees and a HPBW Horizontal Azimuth of 80° Degrees. Part FM51LP1002 operating on the Error to Error cellular band, has a mounting pole diameter of 1.5in - 1.9in. This rugged, Type N connector has an overall length of 6.21in, width of 3.67in, and weighs 0.532lbs. Use our on-line ordering system to purchase your FM51LP1002 standard directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave® FM51LP1002 is a high performance ultra wide band log periodic antenna designed to operate from 2.3 GHz to 6.5 GHz. This Ultra-Wideband design eliminates the need to purchase different antennas for each frequency. This simplifies installation since the same antenna can be used for a wide array of wireless applications where wide coverage is desired. The broadband characteristics of the antenna enables it to operate over a very wide frequency rang with consistent gain. The FM51LP1002 is ideal for Distributed Antenna Systems, DAS. A DAS system is used to distribute signals operating in different frequency bands like 802.11ac or WiMAX throughout a building or area. This antenna features 8 dBi of gain and a 60 degree beam width. The internal components of this antenna are enclosed within a UV-stable white fiberglass radome for all-weather operation. It is supplied with a swivel mast mount kit.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC