Fairview Microwave FM51FP1005-1

Base Station/Broadcast Transmission Antenna, 902MHz Min, 928MHz Max, 8dB Gain, 75deg 3dB Beamwidth
$ 107.326
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM51FP1005-1 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM51FP1005-1, die von den Distributoren bereitgestellt werden.

Base Station/Broadcast Transmission Antenna, 902MHz Min, 928MHz Max, 8dB Gain, 75deg 3dB Beamwidth
8 DBI PANEL ANTENNA 902-928 MHZ N TYPE CONNECTOR
Fairview Microwave’s FM51FP1005-1 is a RFIDSCADALPWANISM vertically or horizontal polarized panel antenna that ships anywhere internationally or domestically on the same business day as ordered. The lightweight construction of this flat panel antenna provides consistent connectivity without the added weight or complicated setup. Our directional antenna has 1 a type N male connector and a 48-inch long Coax lead cable. This single-band antenna can operate at frequencies ranging from 902 to 928 MHz.Our single-band directional antenna has a nominal gain of8 dBi. This vertically or horizontal polarized RFIDSCADALPWANISM antenna from Fairview Microwave has a maximum input VSWR of 1.5:1. The FM51FP1005-1 antenna comes with a wh ASA radome, which provides a protective cover without affecting the performance of the antenna system. This panel antenna has an overall length of 8.5 inches, a width of 8.5 inches and a weight of 0.437 lbs. This vertically or horizontal polarized antenna has a vertical beam width of 65 degrees and a horizontal beam width of 75 degrees at 3 dB. Our directional antenna can withstand temperatures ranging from -20 to 60 deg C. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of directional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal panel antenna for your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC