Fairview Microwave FM51241

Indoor Das Ceiling Omni Antenna, 5 Dbi, 617 Mhz - 6000 Mhz, 4 X N-female, Low Pim
$ 419.035
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM51241 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM51241, die von den Distributoren bereitgestellt werden.

INDOOR DAS CEILING OMNI ANTENNA, 5 DBI, 617 MHZ - 6000 MHZ, 4 X N-FEMALE, LOW PIM
Base Station/Broadcast Transmission Antenna, 617MHz Min, 6000MHz Max, 3dB Gain, 360deg 3dB Beamwidth
ANTENNA TYPE N JACK 617 MHZ-6 GH
Fairview Microwave’s FM51241 is a Low PIM horizontal polarized ceiling antenna that ships anywhere internationally or domestically on the same business day as ordered. This ceiling-mounted antenna blends seamlessly into its environment and provides the best coverage downward toward the floor, expanding out in a circular pattern. Our omnidirectional antenna has 4 a type N female connector.This horizontal polarized antenna from Fairview Microwave has a maximum input VSWR of 1.8:1. The FM51241 Low PIM antenna comes with a wh ABS radome, which provides a protective cover without affecting the performance of the antenna system. This ceiling antenna has an overall length of 14.1732 inches, a width of 14.1732 inches and a weight of 10.47 lbs.The FM51241 ceiling antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 50 Watts. Our omnidirectional antenna can withstand temperatures ranging from -55 to 60 deg C. The ceiling antenna has a minimum gain of 3 dBi and maximum gain of 4.5 dBi. This wide-band antenna is used for Low Passive Intermodulation (PIM) <-153 dBc @ 2x20W, Vertical Polarization, Low return loss, stable performance, 4 x N-Female connector and Covers a applications. Additional dimensions and specifications for this wide-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal ceiling antenna for your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC