Fairview Microwave FM51217

Base Station/Broadcast Transmission Antenna, 617MHz Min, 960MHz Max, 1.5dB Gain
$ 42.54
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM51217 herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM51217, die von den Distributoren bereitgestellt werden.

Base Station/Broadcast Transmission Antenna, 617MHz Min, 960MHz Max, 1.5dB Gain
617-960 Mhz - 1350-2700 Mhz - 3300-3800 Mhz - 4900-6000 Mhz Low Pim Rated H-Pol Ceiling Omni Antenna, Low Profile, Type N Female Connector |Fairview Microwave FM51217
ANTENNA TYPE N JACK 617 MHZ-6 GH
The ceiling mount omnidirectional FM51217 antenna from Fairview Microwave is a high performance, low PIM rated RF component which operates from 617 to 6000 MHz. The FM51217 antenna is ideal for 5G, LTE, CDMA, LPWAN/IoT/M2M applications including LoRA, LTE-M, NB-IOT and Distributed Antenna System (DAS) Networks. The Multi-Band design of the Fairview Microwave FM51217 antenna can be used for a wide array of in-building wireless applications where wide coverage is desired. Fairview Microwave's FM51217 can be used to distribute Cellular and WiFi signals throughout a building or area. The Type N connectorized FM51217 antenna with horizontal polarization from Fairview Microwave provides Passive Intermodulation (PIM) ratings better than -150 dBc. The key to providing the best performance in telecommunications is to ensure the components used are low PIM rated. The 617-6000 MHz FM51217 with 6 dBi max gain helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices.The Type N connectorized FM51217 antenna from Fairview Microwave excels in large open areas such as indoor courtyards, indoor sporting venues, convention centers and shopping malls. The mounting bracket and hardware are included for easy installation. Fairview Microwave ceiling mount omnidirectional with Type N female purchases will ship the same day. Our FM51217 antenna is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC