Fairview Microwave FM51119

Portable Antenna Operates From 1.7 Ghz to 1.85 Ghz With A Nominal 3.5 Dbi Gain N
$ 725.12
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM51119 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM51119, die von den Distributoren bereitgestellt werden.

PORTABLE ANTENNA OPERATES FROM 1.7 GHZ TO 1.85 GHZ WITH A NOMINAL 3.5 DBI GAIN N
Base Station/Broadcast Transmission Antenna, 1700MHz Min, 1850MHz Max, 3.5dB Gain, 50deg 3dB Beamwidth
ANTENNA TYPE N PLUG 1.7 MHZ-1.85
Fairview Microwave’s FM51119 is a vertically polarized portable antenna that ships anywhere internationally or domestically on the same business day as ordered. This portable antenna's lightweight and small design makes it simple to transport and set up in different locations. Our omnidirectional antenna has a type N male connector. This single-band antenna can operate at frequencies ranging from 1.7 to 1.85 GHz.This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 2:1. The FM51119 antenna comes with a bk Fiberglass radome, which provides a protective cover without affecting the performance of the antenna system. This portable antenna has an overall length of 11.9 inches, a width of 0.812 inches and a weight of 0.157 lbs.The FM51119 portable antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 50 Watts. This vertically polarized antenna has a vertical beam width of 360 degrees and a horizontal beam width of 50 degrees at 3 dB. The portable antenna has a minimum gain of 3.5 dBi. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal portable antenna for your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC