Fairview Microwave FM-W12IR002

WR-12 Waveguide Isolator With 15 Db Min Isolation From 76 Ghz to 78 Ghz Using Ug
$ 3,037.69
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FM-W12IR002 herunter.

Newark

Datasheet4 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FM-W12IR002, die von den Distributoren bereitgestellt werden.

WR-12 WAVEGUIDE ISOLATOR WITH 15 DB MIN ISOLATION FROM 76 GHZ TO 78 GHZ USING UG
WG ISOLATOR WR-12 76-78 GHZ 15 D
The FM-W12IR002 is a Waveguide Isolator offering 15 dB minimum isolation over the E band frequency range of 76 to 78 GHz. The design achieves high isolation with wide band performance and the WR-12 waveguide uses UG-387/U Cover compatible flanges on all ports and has a power rating of 2 watts (CW). Fairview Microwave offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Fairview Microwave's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC