Fairview Microwave EZ-400-BM-X

Bnc Male (plug) Connector For LMR-400, LMR-400-DB Cable, Crimp/non-solder Conta
$ 20.716
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave EZ-400-BM-X herunter.

IHS

Datasheet3 SeitenVor 6 Jahren

Electro Sonic

RFMW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-10-13
Lifecycle StatusProduction (Last Updated: 2 years ago)

Beschreibungen

Beschreibungen von Fairview Microwave EZ-400-BM-X, die von den Distributoren bereitgestellt werden.

BNC MALE (PLUG) CONNECTOR FOR LMR-400, LMR-400-DB CABLE, CRIMP/NON-SOLDER CONTA
RF BNC Connector, Crimp Terminal
BNC Male Connector Crimp/Non-Sol
Rf Coax Conn, Bnc Plug, 50 Ohm, 4Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-400, Lmr-400-Db; Contact Material:Spring Copper Rohs Compliant: Yes |Fairview Microwave EZ-400-BM-X
EZ-400-BM-X BNC male coaxial connector from Fairview Microwave has an interface type of LMR-400, LMR-400-DB and a 50 Ohm impedance. This BNC male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave BNC coaxial connector has a brass body with tri-metal plating. Our EZ-400-BM-X BNC connector uses copper contact and a tri-metal plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above.Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male LMR-400 / LMR-400-DB connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC